+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC1551IDW

IC: A/D converter; Ch: 1; 10bit; 164ksps; 5V; IN: single-ended


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC1551IDW
TME Symbol:
TLC1551IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
164ksps
Operating voltage
5V
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.096 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC1551IDW
0 in TME stock
Net price for quantities from 25 pcs - 25.50 USDGross price for quantities from 25 pcs - 25.50 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.