+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2252CPWR

IC: operational amplifier; 200kHz; Ch: 2; ±2.2÷8VDC,4.4÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2252CPWR
TME Symbol:
TLC2252CPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
TSSOP8
Operating temperature
0...70°C
Slew rate
0.12V/μs
Input offset voltage
1.75mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2252CPWR
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)