+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2543IDW

IC: A/D converter; Ch: 11; 12bit; 66ksps; 5V; SOIC20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2543IDW
TME Symbol:
TLC2543IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
11
Converter resolution
12bit
Sampling speed
66ksps
Operating voltage
5V
Case
SOIC20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.099 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC2543IDW
0 in TME stock
Net price for quantities from 25 pcs - 31.11 USDGross price for quantities from 25 pcs - 31.11 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.