+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC277IDR

IC: operational amplifier; 3.1MHz; Ch: 2; ±2÷8VDC,4÷16VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC277IDR
TME Symbol:
TLC277IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...8V DC/4...16V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
6.8V/μs
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
1nA
Integrated circuit features
  • low offset
  • precision
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC277IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.36 USDGross price for quantities from 250 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)