+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L4BID

IC: operational amplifier; 70÷130kHz; Ch: 4; ±2÷8VDC,4÷16VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4BID
TME Symbol:
TLC27L4BID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...8V DC/4...16V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
2mV
Kind of package
tube
Gross weight0.138 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4BID
26 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 3 pcs - 1.79 USDGross price for quantities from 3 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs