+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L4IPW

IC: operational amplifier; 70÷130kHz; Ch: 4; ±2÷8VDC,4÷16VDC; 10mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4IPW
TME Symbol:
TLC27L4IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...8V DC/4...16V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
10mV
Kind of package
tube
Gross weight0.06 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4IPW
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 90 pcs - 0.84 USDGross price for quantities from 90 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)