+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L9CDR

IC: operational amplifier; 70÷130kHz; Ch: 4; ±1.5÷8VDC,3÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L9CDR
TME Symbol:
TLC27L9CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
30mV/μs
Integrated circuit features
precision
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.6nA
Input offset current
0.3nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L9CDR
0 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 25 pcs - 2.95 USDGross price for quantities from 25 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
Net price for quantities from 250 pcs - 2.55 USDGross price for quantities from 250 pcs - 2.55 USD
Net price for quantities from 1000 pcs - 2.47 USDGross price for quantities from 1000 pcs - 2.47 USD
Net price for quantities from 2500 pcs - 2.44 USDGross price for quantities from 2500 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)