+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC27L9IDR

IC: operational amplifier; 85kHz; Ch: 4; ±2÷8VDC,4÷16VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L9IDR
TME Symbol:
TLC27L9IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
85kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...8V DC/4...16V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
30mV/μs
Integrated circuit features
precision
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
1nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L9IDR
0 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 5 pcs - 4.12 USDGross price for quantities from 5 pcs - 4.12 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 250 pcs - 2.57 USDGross price for quantities from 250 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)