+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3548IDW

IC: A/D converter; Ch: 8; 14bit; 200ksps; 4.5÷5.5V; SO24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3548IDW
TME Symbol:
TLC3548IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
14bit
Sampling speed
200ksps
Operating voltage
4.5...5.5V
Case
SO24
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±0.8LSB
Max DNL
±0.6LSB
Relative accuracy
3LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC3548IDW
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Product for special order