+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3574IDW

IC: A/D converter; Ch: 4; 14bit; 200ksps; 4.75÷5.5V; SO20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3574IDW
TME Symbol:
TLC3574IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
14bit
Sampling speed
200ksps
Operating voltage
4.75...5.5V
Case
SO20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±1.5LSB
Max DNL
±1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC3574IDW
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order