+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC3578IDWR

IC: A/D converter; Ch: 8; 14bit; 200ksps; 5V; Architecture: SAR


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC3578IDWR
TME Symbol:
TLC3578IDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
14bit
Sampling speed
200ksps
Operating voltage
5V
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Gross weight0.55 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC3578IDWR
0 in TME stock
Net price for quantities from 2000 pcs - 32.20 USDGross price for quantities from 2000 pcs - 32.20 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.