+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC4501IDR

IC: operational amplifier; 4.7MHz; Ch: 1; 4÷6VDC; SO8; 0.08mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC4501IDR
TME Symbol:
TLC4501IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
4...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Input offset voltage
80µV
Kind of package
reel, tape
Input bias current
10nA
Input offset current
5nA
Integrated circuit features
  • low offset
  • precision
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC4501IDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 5 pcs - 5.30 USDGross price for quantities from 5 pcs - 5.30 USD
Net price for quantities from 25 pcs - 4.69 USDGross price for quantities from 25 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.20 USDGross price for quantities from 100 pcs - 4.20 USD
Net price for quantities from 250 pcs - 4.06 USDGross price for quantities from 250 pcs - 4.06 USD
Net price for quantities from 1000 pcs - 3.92 USDGross price for quantities from 1000 pcs - 3.92 USD
Net price for quantities from 2500 pcs - 3.79 USDGross price for quantities from 2500 pcs - 3.79 USD
Net price for quantities from 5000 pcs - 3.71 USDGross price for quantities from 5000 pcs - 3.71 USD