+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5510INS

IC: A/D converter; Ch: 1; 8bit; 20Msps; 4.75÷5.25V; SO24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5510INS
TME Symbol:
TLC5510INS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
20Msps
Operating voltage
4.75...5.25V
Case
SO24
Mounting
SMD
Interface
parallel
Operating temperature
-20...75°C
Kind of input
single-ended
Max INL
±1LSB
Max DNL
±0.75LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC5510INS
0 in TME stock
No. of pieces (Multiplicity: 136)
Minimum order quantity: 136.
Multiplicity: 136.
Product for special order