+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5615CD

IC: D/A converter; 10bit; Ch: 1; SO8; 0÷70°C; Max DNL: ±0.5LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5615CD
TME Symbol:
TLC5615CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±1LSB
Operating voltage
4.5...5.5V DC
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.07 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC5615CD
68 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.90 USDGross price for quantities from 5 pcs - 6.90 USD
Net price for quantities from 25 pcs - 6.09 USDGross price for quantities from 25 pcs - 6.09 USD
Net price for quantities from 75 pcs - 5.48 USDGross price for quantities from 75 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs