+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5615CP

IC: D/A converter; 10bit; 75ksps; Ch: 1; PDIP8; 0÷70°C; 4.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5615CP
TME Symbol:
TLC5615CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Sampling speed
75ksps
Number of channels
1
Case
PDIP8
Mounting
THT
Interface
SPI
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±1LSB
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC5615CP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order