+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5620CD

IC: D/A converter; 8bit; 48ksps; Ch: 4; SOIC14; 0÷70°C; 4.75÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5620CD
TME Symbol:
TLC5620CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
48ksps
Number of channels
4
Case
SOIC14
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Max DNL
±0.9LSB
Max INL
±1LSB
Supply voltage
  • 4.75...5.25V DC
Gross weight0.128 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC5620CD
30 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs