+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5628IDW

IC: D/A converter; 8bit; 45ksps; Ch: 8; SOIC16; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5628IDW
TME Symbol:
TLC5628IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
45ksps
Number of channels
8
Case
SOIC16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max DNL
±0.9LSB
Max INL
±1LSB
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC5628IDW
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Product for special order