+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC59212IPWR

IC: digital; D flip-flop; Ch: 8; SMD; TSSOP20; 5uA; OUT: 8; 4.5÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC59212IPWR
TME Symbol:
TLC59212IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Quiescent current
5µA
Number of outputs
8
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
TLC59212IPWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.64 USDGross price for quantities from 2000 pcs - 0.64 USD
No. of pieces (Multiplicity: 2 000)