+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5927IDBQR

IC: driver; LED driver; SSOP24; 120mA; 20V; Ch: 16; Iout max: 120mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5927IDBQR
TME Symbol:
TLC5927IDBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24
Output current
0.12A
Output voltage
20V
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
120mA
Frequency
30MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5927IDBQR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order