+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC59281DBQR

IC: driver; LED driver; SSOP24; 35mA; 17V; Ch: 16; Iout max: 35mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC59281DBQR
TME Symbol:
TLC59281DBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP24
Output current
35mA
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
35mA
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight0.169 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC59281DBQR
170 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD