+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC5943RHBT

IC: driver; VQFN32; 17V; Ch: 16; fault detection; 30MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5943RHBT
TME Symbol:
TLC5943RHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
VQFN32
Output voltage
17V
Number of channels
16
Integrated circuit features
fault detection
Mounting
SMD
Operating temperature
-40...85°C
Frequency
30MHz
Gross weight0.08 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5943RHBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 2.71 USDGross price for quantities from 250 pcs - 2.71 USD