+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC7225IDW

IC: D/A converter; 8bit; 143ksps; Ch: 4; SOIC24; -25÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7225IDW
TME Symbol:
TLC7225IDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
143ksps
Number of channels
4
Case
SOIC24
Mounting
SMD
Interface
parallel
Operating temperature
-25...85°C
Max DNL
±1LSB
Max INL
±1LSB
Relative accuracy
2LSB
Supply voltage
  • 11.4...16.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7225IDW
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order