+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC7226CDW

IC: D/A converter; 8bit; 143ksps; Ch: 4; SO20; 4.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7226CDW
TME Symbol:
TLC7226CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
143ksps
Number of channels
4
Case
SO20
Mounting
SMD
Interface
parallel
Relative accuracy
1LSB
Operating voltage
4.5...5.5V DC
Gross weight0.528 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7226CDW
248 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 10 pcs - 8.18 USDGross price for quantities from 10 pcs - 8.18 USD
Net price for quantities from 25 pcs - 7.73 USDGross price for quantities from 25 pcs - 7.73 USD
Net price for quantities from 50 pcs - 7.42 USDGross price for quantities from 50 pcs - 7.42 USD
Net price for quantities from 100 pcs - 7.17 USDGross price for quantities from 100 pcs - 7.17 USD
Net price for quantities from 250 pcs - 6.85 USDGross price for quantities from 250 pcs - 6.85 USD
Net price for quantities from 1000 pcs - 6.47 USDGross price for quantities from 1000 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs