+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC7226CN

IC: D/A converter; 8bit; 143ksps; Ch: 4; PDIP20; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7226CN
TME Symbol:
TLC7226CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
143ksps
Number of channels
4
Case
PDIP20
Mounting
THT
Interface
parallel
Operating temperature
0...70°C
Max DNL
±1LSB
Max INL
±1LSB
Relative accuracy
2LSB
Supply voltage
  • 11.4...16.5V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7226CN
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product for special order