+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC7524CD

IC: D/A converter; 8bit; 10Msps; Ch: 1; SO16; 4.75÷4.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7524CD
TME Symbol:
TLC7524CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
10Msps
Number of channels
1
Case
SO16
Mounting
SMD
Interface
parallel
Integrated circuit features
multiplying
Relative accuracy
0.5LSB
Operating voltage
4.75...4.25V DC
Gross weight0.138 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7524CD
164 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 40 pcs - 3.37 USDGross price for quantities from 40 pcs - 3.37 USD
Packaging method by the manufacturer:Tube = 40 pcs