+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC7524CN

IC: D/A converter; 8bit; 10Msps; Ch: 1; DIP16; 4.75÷4.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7524CN
TME Symbol:
TLC7524CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
10Msps
Number of channels
1
Case
DIP16
Mounting
THT
Interface
parallel
Integrated circuit features
multiplying
Relative accuracy
0.5LSB
Operating voltage
4.75...4.25V DC
Gross weight0.964 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7524CN
172 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 4.97 USDGross price for quantities from 5 pcs - 4.97 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 15 pcs - 4.37 USDGross price for quantities from 15 pcs - 4.37 USD
Net price for quantities from 25 pcs - 4.23 USDGross price for quantities from 25 pcs - 4.23 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs