+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC7528CPWR

IC: D/A converter; 8bit; 10Msps; Ch: 2; 5÷15V; TSSOP20; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7528CPWR
TME Symbol:
TLC7528CPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
10Msps
Number of channels
2
Operating voltage
5...15V
Case
TSSOP20
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Gross weight0.093 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7528CPWR
0 in TME stock
Net price for quantities from 2000 pcs - 4.33 USDGross price for quantities from 2000 pcs - 4.33 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.