+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC7528EN

IC: D/A converter; 8bit; 10Msps; Ch: 2; PDIP20; -40÷85°C; 5VDC,15VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7528EN
TME Symbol:
TLC7528EN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
10Msps
Number of channels
2
Case
PDIP20
Mounting
THT
Interface
parallel
Operating temperature
-40...85°C
Max DNL
±0.5LSB
Max INL
±0.5LSB
Integrated circuit features
multiplying
Supply voltage
  • 5V DC
  • 15V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7528EN
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product for special order