+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC7628CDW

IC: D/A converter; 8bit; 10Msps; Ch: 1; 10.8÷15.75V; SOIC20; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7628CDW
TME Symbol:
TLC7628CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
10Msps
Number of channels
1
Operating voltage
10.8...15.75V
Case
SOIC20
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Gross weight0.092 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7628CDW
0 in TME stock
Net price for quantities from 25 pcs - 6.89 USDGross price for quantities from 25 pcs - 6.89 USD
No. of pieces (Multiplicity: 25)