+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLCY5200

LED; yellow; 5mm; 1350÷4000mcd; 15°; Front: convex; 2.1÷2.7VDC


Manufacturer: VISHAY

Manufacturer part number:
TLCY5200
TME Symbol:
TLCY5200

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
1350...4000mcd
Viewing angle
15°
Wavelength
585...597nm
LED lens
transparent
LED current
50mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.7V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLCY5200
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 650 pcs - 0.19 USDGross price for quantities from 650 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.