+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLDR5400

LED; red; 5mm; 35÷70mcd; 60°; Front: convex; 1.8÷2.2VDC


Manufacturer: VISHAY

Manufacturer part number:
TLDR5400
TME Symbol:
TLDR5400

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
35...70mcd
Viewing angle
60°
Wavelength
648nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.301 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLDR5400
1742 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
Net price for quantities from 8000 pcs - 0.14 USDGross price for quantities from 8000 pcs - 0.14 USD
Net price for quantities from 12000 pcs - 0.14 USDGross price for quantities from 12000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs