+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE42642GHTSA2

IC: voltage regulator; LDO,linear,fixed; 5V; 0.15A; PG-SOT223-4

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE42642GHTSA2
TME Symbol:
TLE42642G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.22V
Output voltage
5V
Output current
0.15A
Case
PG-SOT223-4
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
5.5...45V
Gross weight0.133 g
Certificates
See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES
*
TLE42642GHTSA2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 120 pcs