+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE4268GXUMA2

IC: voltage regulator; LDO,linear,fixed; 5V; 0.15A; PG-DSO-20; SMD

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4268GXUMA2
TME Symbol:
TLE4268G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
5V
Output current
0.15A
Case
PG-DSO-20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Number of channels
1
Input voltage
5.5...45V
Gross weight0.716 g
Certificates
See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLE4268GXUMA2
274 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs