+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE42712GATMA1

IC: voltage regulator; LDO,linear,fixed; 5V; 0.55A; TO263-7; SMD

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE42712GATMA1
TME Symbol:
TLE4271-2G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
5V
Output current
0.55A
Case
TO263-7
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Number of channels
1
Input voltage
6...40V
Gross weight1.696 g
Certificates
See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLE42712GATMA1
775 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 200 pcs - 1.74 USDGross price for quantities from 200 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcsReel = 1 000 pcs