+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE4296GV50HTSA1

IC: voltage regulator; LDO,linear,fixed; 5V; 30mA; PG-SCT595; SMD

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4296GV50HTSA1
TME Symbol:
TLE4296GV50HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
5V
Output current
30mA
Case
PG-SCT595
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±4%
Number of channels
1
Input voltage
5.5...45V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLE4296GV50HTSA1
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)