+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE4913HTSA1

Sensor: Hall; omnipolar; SC59; -5÷5mT; Usup: 2.4÷5.5VDC; SMT


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4913HTSA1
TME Symbol:
TLE4913HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
Hall
Kind of sensor
omnipolar
Case
SC59
Range of detectable magnetic field
-5...5mT
Mounting
SMT
Operating temperature
-40...85°C
Supply voltage
  • 2.4...5.5V DC
Dimensions
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors INFINEON TECHNOLOGIES,
*
TLE4913HTSA1
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs