+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE4945L

Sensor: Hall; bipolar; P-SSO-3-2; -10÷10mT; Usup: 3.8÷24VDC; THT

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4945L
TME Symbol:
TLE4945L

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
Hall
Kind of sensor
bipolar
Case
P-SSO-3-2
Range of detectable magnetic field
-10...10mT
Mounting
THT
Operating temperature
-40...150°C
Supply voltage
  • 3.8...24V DC
Dimensions
Gross weight0.158 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors INFINEON TECHNOLOGIES,
*
TLE4945L
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.