+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE4946KHTSA1

Sensor: Hall; latch; SC59; -19÷19mT; Usup: 2.7÷18VDC; SMT

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4946KHTSA1
TME Symbol:
TLE4946KHTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
Hall
Kind of sensor
latch
Case
SC59
Range of detectable magnetic field
-19...19mT
Mounting
SMT
Operating temperature
-40...150°C
Supply voltage
  • 2.7...18V DC
Dimensions
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors INFINEON TECHNOLOGIES,
*
TLE4946KHTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.