+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLE7268SKXUMA1

IC: interface; transceiver; 5.5÷40VDC; LIN; SMD; PG-DSO-14

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7268SKXUMA1
TME Symbol:
TLE7268SKXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Mounting
SMD
Case
PG-DSO-14
Number of receivers
2
Operating temperature
-40...150°C
Kind of package
reel, tape
Number of transmitters
2
Supply voltage
  • 5.5...40V DC
Gross weight0.138 g
Certificates
*
TLE7268SKXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 2500 pcs - 1.32 USDGross price for quantities from 2500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs