+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

533-65029

Heat shrink markers; 25mm; yellow; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
533-65029
TME Symbol:
TLFD127DS-2X25YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
25mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
12.7mm
Diameter after shrinking
6.4mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.6mm
Shrinkage temperature
120°C
Related items
H6100, TrakMark DS, TT431, TT4030
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight0.97 g
Certificates
EAN code4031026592688
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
533-65029
0 in TME stock
Net price for quantities from 3000 pcs - 0.76 USDGross price for quantities from 3000 pcs - 0.76 USD
Net price for quantities from 15000 pcs - 0.70 USDGross price for quantities from 15000 pcs - 0.70 USD
Net price for quantities from 45000 pcs - 0.61 USDGross price for quantities from 45000 pcs - 0.61 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.