+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

533-65026

Heat shrink markers; 50mm; yellow; for marking wire and cable

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
533-65026
TME Symbol:
TLFD95DS-1X50YE

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
50mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
9.5mm
Diameter after shrinking
4.8mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.59mm
Shrinkage temperature
120°C
Related items
H6100, TrakMark DS, TT431, TT4030
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight1.16 g
Certificates
EAN code4031026592657
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
533-65026
0 in TME stock
Net price for quantities from 2500 pcs - 1.30 USDGross price for quantities from 2500 pcs - 1.30 USD
Net price for quantities from 12500 pcs - 1.21 USDGross price for quantities from 12500 pcs - 1.21 USD
Net price for quantities from 37500 pcs - 1.06 USDGross price for quantities from 37500 pcs - 1.06 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.