+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

554-50900

Heat shrink markers; 10m; white; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
554-50900
TME Symbol:
TLFX508WH-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
10m
Colour
white
Application of storage accessories
for marking wire and cable
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
25.4mm
Diameter after shrinking
0.73mm
Shrinking ratio
2:1
Operating temperature
-55...105°C
Wall thickness
50.8mm
Shrinkage temperature
100°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Features of storage accessories
  • halogen free
  • high oxygen index (38%)
  • low smoke propagation, density and toxicity
  • thermal transfer
Gross weight900 g
Certificates
EAN code4031026454856
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
554-50900
0 in TME stock
Net price for quantities from 1 pcs - 451.38 USDGross price for quantities from 1 pcs - 451.38 USD
Net price for quantities from 5 pcs - 413.77 USDGross price for quantities from 5 pcs - 413.77 USD
Net price for quantities from 15 pcs - 363.62 USDGross price for quantities from 15 pcs - 363.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.