+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLHE5800

LED; yellow; 5mm; 1000÷3500mcd; 4°; Front: convex; 2÷2.6VDC

Manufacturer: VISHAY

Manufacturer part number:
TLHE5800
TME Symbol:
TLHE5800

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
1000...3500mcd
Viewing angle
Wavelength
581...594nm
LED lens
transparent, yellow
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.283 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHE5800
1381 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 75 pcs - 0.11 USDGross price for quantities from 75 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs