+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLHF4900

LED; orange; 3mm; 63÷300mcd; 16°; Front: convex; 1.9÷2.6VDC

Manufacturer: VISHAY

Manufacturer part number:
TLHF4900
TME Symbol:
TLHF4900

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
orange
LED diameter
3mm
Luminosity
63...300mcd
Viewing angle
16°
Wavelength
598...611nm
LED lens
transparent
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHF4900
0 in TME stock
Net price for quantities from 2 pcs - 0.31 USDGross price for quantities from 2 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.