+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLHR5401

LED; red; 5mm; 4÷12mcd; 30°; Front: convex; 2÷3VDC; No.of term: 2

Manufacturer: VISHAY

Manufacturer part number:
TLHR5401
TME Symbol:
TLHR5401

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
4...12mcd
Viewing angle
30°
Wavelength
612...625nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.302 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHR5401
2685 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 15 pcs - 0.23 USDGross price for quantities from 15 pcs - 0.23 USD
Net price for quantities from 45 pcs - 0.17 USDGross price for quantities from 45 pcs - 0.17 USD
Net price for quantities from 75 pcs - 0.15 USDGross price for quantities from 75 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs