+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLHR6400

LED; red; 5mm; 1.6÷10mcd; 30°; Front: convex; 2÷3VDC; No.of term: 2


Manufacturer: VISHAY

Manufacturer part number:
TLHR6400
TME Symbol:
TLHR6400

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
1.6...10mcd
Viewing angle
30°
Wavelength
612...630nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.296 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHR6400
1827 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs