+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLIN1029DQ1

IC: interface; transceiver; LIN; SOIC8; -40÷125°C; 4÷36V; 20kbps


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLIN1029DQ1
TME Symbol:
TLIN1029DQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
LIN
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
DC supply current
1mA
Data transfer rate
20kbps
Version
ESD
Supply voltage
  • 4...36V
Gross weight0.99 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLIN1029DQ1
0 in TME stock
Net price for quantities from 75 pcs - 1.35 USDGross price for quantities from 75 pcs - 1.35 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.