+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K38-LCOR

Automation module: regulator; temperature; SSR; OUT 2: SPDT; 24VAC

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
K38-LCOR
TME Symbol:
TLK38-LCOR

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Kind of output 1
SSR
Kind of output 2
SPDT
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF
Mounting
on panel
Output 1 electrical parameters
10V DC / 10mA
Output 2 electrical parameters
10V DC / 10mA
The programming method
keypad
Mounting hole dimensions
71x29mm
Kind of display used
LED
Operating temperature
0...50°C
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Output configuration
Gross weight164 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
*
K38-LCOR
5 in TME stock
Net price for quantities from 1 pcs - 137.84 USDGross price for quantities from 1 pcs - 137.84 USD
Net price for quantities from 5 pcs - 127.74 USDGross price for quantities from 5 pcs - 127.74 USD
Net price for quantities from 10 pcs - 119.46 USDGross price for quantities from 10 pcs - 119.46 USD
No. of pieces (Multiplicity: 1)