+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLLR4400

LED; red; 3mm; 0.63÷1.2mcd; 50°; Front: convex; 1.9÷2.4VDC


Manufacturer: VISHAY

Manufacturer part number:
TLLR4400
TME Symbol:
TLLR4400

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
0.63...1.2mcd
Viewing angle
50°
Wavelength
612...625nm
LED lens
diffused, red
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.12 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLLR4400
1970 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs