+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLLR4401

LED; red; 3mm; 1÷2mcd; 50°; Front: convex; 1.9÷2.4VDC; No.of term: 2

Manufacturer: VISHAY

Manufacturer part number:
TLLR4401
TME Symbol:
TLLR4401

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
1...2mcd
Viewing angle
50°
Wavelength
612...625nm
LED lens
diffused, red
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.12 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLLR4401
3239 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs